Banner S15C Series Converter for Use with IO-Link master

Subtotal (1 unit)*

PHP11,612.96

(exc. VAT)

PHP13,006.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,612.96

*price indicative

TH - smart automation - PDP
RS Stock No.:
295-068
Mfr. Part No.:
S15C-U-KQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Converter

Accessory Type

Analogue I/O Cable

Series

S15C

For Use With

IO-Link master

IP Rating

IP65, IP67, IP68

Standards/Approvals

CE, UKCA, UL

Hazardous Area Certification

No

Communication Protocol

IO-Link

Supply Voltage

18V dc, 30V dc

COO (Country of Origin):
TW
The Banner Analog Voltage to IO-Link Device Converter is a robust solution designed to seamlessly integrate with analog voltage sources, transforming voltage inputs into accessible readings for an IO-Link master. Engineered with a rugged over-moulded design, it ensures durability across IP65, IP67, and IP68 ratings. This device effortlessly connects to sensors or can be incorporated in-line, enhancing its versatility for various applications. Whether operating in harsh environments or standard conditions, it guarantees reliable performance with advanced notification indicators.

High input impedance minimises loading effects on the sensor

Temperature ratings enable reliable operation in extreme conditions

Compatible with both male and female connectors for flexible connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy