Banner S15C Series Converter for Use with Connects directly to a Pulse Pro
- RS Stock No.:
- 295-062
- Mfr. Part No.:
- S15CM-PW-UQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP11,069.43
(exc. VAT)
PHP12,397.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,069.43 |
*price indicative
- RS Stock No.:
- 295-062
- Mfr. Part No.:
- S15CM-PW-UQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Cordset | |
| Product Type | Converter | |
| Series | S15C | |
| For Use With | Connects directly to a Pulse Pro | |
| IP Rating | IP68, IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27, UL, CE | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Cordset | ||
Product Type Converter | ||
Series S15C | ||
For Use With Connects directly to a Pulse Pro | ||
IP Rating IP68, IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27, UL, CE | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Banner Analog to Pulsed I/O Converter offers a reliable solution for bridging analog signals and pulsed outputs. Designed with both versatility and ruggedness in mind, this compact converter seamlessly connects to 4-20 mA or 0-10 V signals, converting them into either Pulse Frequency Modulation (PFM) or Pulse Width Modulation (PWM) outputs. Ideal for industrial applications, its robust over-molded construction complies with IP65, IP67, and IP68 ratings, ensuring durability in harsh environments.
Designed to be connected directly reducing installation complexity
Built to withstand extreme temperatures ensuring stable performance
Integral quick disconnect promotes user friendly connectivity
Related links
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with Input Device
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with MQDEC
- Banner S15C Series Converter for Use with Ultrasonic Sensors

