Banner S15C Series Converter for Use with Sensor
- RS Stock No.:
- 295-057
- Mfr. Part No.:
- S15CM-PF-IQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP11,069.43
(exc. VAT)
PHP12,397.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,069.43 |
*price indicative
- RS Stock No.:
- 295-057
- Mfr. Part No.:
- S15CM-PF-IQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Cordset | |
| Product Type | Converter | |
| Series | S15C | |
| For Use With | Sensor | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Cordset | ||
Product Type Converter | ||
Series S15C | ||
For Use With Sensor | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Banner Analog to Pulsed I/O Converter is an innovative solution designed for seamless connectivity between analog sensors and pulsed output indicators. With its rugged, over-moulded construction, it guarantees durability across various environments, meeting protective standards of IP65, IP67, and IP68. This converter supports multiple signal types, including 4-20 mA current and 0-10 V voltage sources, transforming these analog inputs into versatile pulsed signals, either via Pulse Frequency Modulation (PFM) or Pulse Width Modulation (PWM).
Built in indicators provide clear visibility of operational status
Reverse polarity protected to safeguard internal circuitry
Meets stringent vibration and mechanical shock standards
Related links
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with Input Device
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with Connects directly to a Pulse Pro
- Banner S15C Series Converter for Use with Temperature & Humidity Sensor
- Banner S15C Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with IO-Link master

