Banner R45C Series Converter
- RS Stock No.:
- 293-364
- Mfr. Part No.:
- R45C-K-UQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP13,837.30
(exc. VAT)
PHP15,497.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,837.30 |
*price indicative
- RS Stock No.:
- 293-364
- Mfr. Part No.:
- R45C-K-UQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | R45C | |
| IP Rating | IP68, IP67, IP65 | |
| Standards/Approvals | UL, UKCA, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | IO-Link | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series R45C | ||
IP Rating IP68, IP67, IP65 | ||
Standards/Approvals UL, UKCA, CE | ||
Hazardous Area Certification No | ||
Communication Protocol IO-Link | ||
- COO (Country of Origin):
- US
The Banner Analog Converter is a versatile solution designed to enhance your voltage and current measurements with superior accuracy and reliability. It offers seamless integration through IO-Link technology, ensuring a robust connection and streamlined data transfer for efficient monitoring and analysis. Ideal for industrial applications, this converter enables precise performance with a compact design that fits easily into existing setups. Its dual functionality allows for both voltage and current measurement, making it suitable across various environments.
Facilitates easy troubleshooting with comprehensive status indicators
Enables flexible data storage solutions for critical parameter retention
Compatible with Smart Sensor Profiles for enhanced data integration
Streamlines communication with a bit rate of 38400 bps
Related links
- Banner R45C Series Converter
- Banner R45C Series Converter for Use with PICK-IQ network, discrete I/O device
- Banner R45C-2K-MQ Series I/O Module IO-Link
- Banner S15C Series Converter for Use with Connects directly to a Pulse Pro
- Banner S15C Series Converter for Use with Sensor
- Banner S15F Series Converter
- Banner S15C Series Converter for Use with MQDEC
- Banner S15C Series Converter for Use with Sensors

