Banner R45C Series Converter
- RS Stock No.:
- 293-363
- Mfr. Part No.:
- R45C-K-IQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP13,837.30
(exc. VAT)
PHP15,497.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,837.30 |
*price indicative
- RS Stock No.:
- 293-363
- Mfr. Part No.:
- R45C-K-IQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | R45C | |
| IP Rating | IP68, IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, CE | |
| Communication Protocol | IO-Link | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series R45C | ||
IP Rating IP68, IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, CE | ||
Communication Protocol IO-Link | ||
- COO (Country of Origin):
- US
The Banner analog converter is designed to enhance your measurement systems, offering precise voltage and current readings with unmatched reliability. The device excels in various industrial applications, ensuring seamless communication and optimal performance through its IO-Link capabilities. Equipped with a smart sensor profile, it allows for easy integration and parameterisation, making it an ideal choice for modern automation needs.
Facilitates easy integration with existing systems via IO Link compatibility
Provides two analog files for voltage and current models optimising data utility
The structured data access enhances communication and diagnostics
Related links
- Banner R45C Series Converter
- Banner R45C Series Converter for Use with PICK-IQ network, discrete I/O device
- Banner R45C-2K-MQ Series I/O Module IO-Link
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with Input Device
- Banner S15F Series Converter
- Banner S15C Series Converter for Use with MQDEC
- Banner S15C Series Converter for Use with Sensors

