Banner R45C Series Converter for Use with PICK-IQ network, discrete I/O device

Subtotal (1 unit)*

PHP13,734.86

(exc. VAT)

PHP15,383.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,734.86

*price indicative

TH - smart automation - PDP
RS Stock No.:
293-360
Mfr. Part No.:
R45C-B22-SQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Converter

Accessory Type

Converter

Series

R45C

For Use With

PICK-IQ network, discrete I/O device

IP Rating

IP65, IP67, IP68

Standards/Approvals

CE

Hazardous Area Certification

No

Communication Protocol

Modbus

COO (Country of Origin):
US
The Banner Discrete to Serial Converter offers a seamless integration of discrete I/O devices within a PICK-IQ network. Designed for flexibility and ease of use, this converter can be conveniently positioned anywhere within the network. With its rugged, over-moulded design certified to IP65, IP67, and IP68 ratings, it ensures reliable operation even in challenging environments.

Compatible with standard Modbus protocol while enhancing response times

Offers easy integration with various sensor types for expanded functionality

Indicates power and communication status through LED indicators for intuitive monitoring

Requires minimal wiring simplifying the installation process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy