RS PRO Plain Bearing, 41.97 mm Shaft Diameter, 52.09 mm OD
- RS Stock No.:
- 558-452
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,900.11
(exc. VAT)
PHP4,368.12
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,900.11 |
*price indicative
- RS Stock No.:
- 558-452
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 41.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 52.09mm | |
| Material | Sintered Bronze | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 41.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 52.09mm | ||
Material Sintered Bronze | ||
Length 50mm | ||
- COO (Country of Origin):
- US
RS PRO 50 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for use in demanding industrial environments. With a shaft diameter of 41.97 mm and an outside diameter of 52.09 mm, it ensures a precise fit and smooth operation.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
50 mm Length: Suitable for a variety of applications, offering flexibility in design.
Precise Shaft Diameter of 41.97 mm: Ensures a snug fit and smooth rotational movement.
Outside Diameter of 52.09 mm: Allows for easy integration into existing systems.
50 mm Length: Suitable for a variety of applications, offering flexibility in design.
Precise Shaft Diameter of 41.97 mm: Ensures a snug fit and smooth rotational movement.
Outside Diameter of 52.09 mm: Allows for easy integration into existing systems.
Applications
Manufacturing equipment
Automotive industry
Aerospace machinery
Industrial machinery
Automotive industry
Aerospace machinery
Industrial machinery
Additional Information
Key standards: Complies with relevant industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

