Subtotal (1 unit)*
PHP2,482.73
(exc. VAT)
PHP2,780.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,482.73 |
*price indicative
- RS Stock No.:
- 558-415
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 35.06mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 35.06mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 50 mm Sintered Bronze Plain Bearing
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a length of 50 mm and an outside diameter of 35.06 mm, it is Ideal for supporting shafts with a diameter of 24.98 mm. The sintered bronze material offers excellent wear resistance and self-lubricating properties, making it suitable for various industrial environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
50 mm Length: Ensures stability and support for the shaft, enhancing performance.
35.06 mm Outside Diameter: Allows for easy integration into existing systems.
24.98 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal functionality.
50 mm Length: Ensures stability and support for the shaft, enhancing performance.
35.06 mm Outside Diameter: Allows for easy integration into existing systems.
24.98 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal functionality.
Applications
Industrial machinery
Automotive components
Aerospace systems
Pumps and compressors
Automotive components
Aerospace systems
Pumps and compressors
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

