Subtotal (1 unit)*
PHP860.48
(exc. VAT)
PHP963.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP860.48 |
*price indicative
- RS Stock No.:
- 558-425
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 45.06mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 45.06mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 22mm Sintered Bronze Plain Bearing, 45.06mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's main benefit is its Ability to reduce friction and wear, enhancing the lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance
22mm Length: Suitable for Compact installations
45.06mm Outer Diameter: Ensures compatibility with a wide range of housings
35.97mm Shaft Diameter: Designed for precise fit and optimal performance
22mm Length: Suitable for Compact installations
45.06mm Outer Diameter: Ensures compatibility with a wide range of housings
35.97mm Shaft Diameter: Designed for precise fit and optimal performance
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key standards: Complies with industry specifications for plain bearings
Material properties: Offers self-lubricating capabilities for reduced maintenance
Material properties: Offers self-lubricating capabilities for reduced maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

