Subtotal (1 unit)*
PHP1,211.57
(exc. VAT)
PHP1,356.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,211.57 |
*price indicative
- RS Stock No.:
- 558-416
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 33.06mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 33.06mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 30 mm Sintered Bronze Plain Bearing, 33.06 mm OD
This RS PRO plain bearing is designed for smooth and efficient operation in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and performance. Ideal for reducing friction between moving parts, this bearing ensures reliable operation in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long service life.
30 mm Length: Suitable for a range of applications requiring Compact and efficient bearing solutions.
33.06 mm Outside Diameter: Ensures compatibility with standard housing dimensions, facilitating easy installation.
27.98 mm Shaft Diameter: Designed for precise fit and optimal performance with compatible shafts.
Plain Bearing Design: Offers low maintenance and reduced friction, enhancing operational efficiency.
30 mm Length: Suitable for a range of applications requiring Compact and efficient bearing solutions.
33.06 mm Outside Diameter: Ensures compatibility with standard housing dimensions, facilitating easy installation.
27.98 mm Shaft Diameter: Designed for precise fit and optimal performance with compatible shafts.
Plain Bearing Design: Offers low maintenance and reduced friction, enhancing operational efficiency.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

