RS PRO Plain Bearing, 37.97 mm Shaft Diameter, 44.06 mm OD

Subtotal (1 unit)*

PHP1,373.61

(exc. VAT)

PHP1,538.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,373.61

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
558-430
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

37.97mm

Product Type

Plain Bearing

Outside Diameter

44.06mm

Material

Sintered Bronze

Length

25mm

COO (Country of Origin):
US

RS PRO 25 mm Sintered Bronze Plain Bearing, 44.06 mm Outer Diameter


This RS PRO plain bearing is designed for applications requiring reliable and efficient movement between surfaces. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for reducing friction in various mechanical systems.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and durability, ensuring long service life.
25 mm Length: Suitable for Compact spaces, allowing for versatile application.
44.06 mm Outer Diameter: Ensures compatibility with a wide range of housings.
37.97 mm Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration.
Plain Bearing Design: Offers smooth operation with minimal maintenance requirements.

Applications


Automotive industry
Industrial machinery
Aerospace components

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy