RS PRO Plain Bearing, 35.97 mm Shaft Diameter, 42.06 mm OD
- RS Stock No.:
- 558-422
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP974.10
(exc. VAT)
PHP1,090.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP974.10 |
*price indicative
- RS Stock No.:
- 558-422
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 35.97mm | |
| Outside Diameter | 42.06mm | |
| Material | Sintered Bronze | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 35.97mm | ||
Outside Diameter 42.06mm | ||
Material Sintered Bronze | ||
Length 22mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 42.06 mm Outside Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a 42.06 mm outside diameter, it is Ideal for supporting shafts with a diameter of 35.97 mm, ensuring smooth operation and reduced friction in various mechanical systems.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long-lasting performance.
42.06 mm Outside Diameter: Suitable for a wide range of applications, offering versatility in design.
22 mm Length: Compact design that fits into tight spaces without compromising performance.
35.97 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal functionality and reduced vibration.
Self-Lubricating Properties: Minimises maintenance requirements, enhancing operational efficiency.
42.06 mm Outside Diameter: Suitable for a wide range of applications, offering versatility in design.
22 mm Length: Compact design that fits into tight spaces without compromising performance.
35.97 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal functionality and reduced vibration.
Self-Lubricating Properties: Minimises maintenance requirements, enhancing operational efficiency.
Applications
Automotive industry
Industrial machinery
Aerospace components
HVAC systems
Industrial machinery
Aerospace components
HVAC systems
Additional Information
Key Standards: Complies with industry standards for quality and performance, ensuring reliability in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

