Subtotal (1 unit)*
PHP1,672.54
(exc. VAT)
PHP1,873.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,672.54 |
*price indicative
- RS Stock No.:
- 558-424
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 42.06mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 42.06mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 45mm Sintered Bronze Plain Bearing, 42.06mm Outer Diameter
This RS PRO plain bearing is crafted from high-quality sintered bronze, designed to provide reliable performance in various industrial applications. With a length of 45 mm and an outer diameter of 42.06 mm, it is Ideal for supporting rotating shafts and reducing friction in machinery. Its Durable construction ensures longevity and efficient operation.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
45 mm Length: Suitable for accommodating specific shaft lengths, ensuring a precise fit.
42.06 mm Outer Diameter: Designed to fit standard housing dimensions, simplifying installation.
35.97 mm Shaft Diameter Compatibility: Ensures a snug fit for optimal performance and reduced vibration.
45 mm Length: Suitable for accommodating specific shaft lengths, ensuring a precise fit.
42.06 mm Outer Diameter: Designed to fit standard housing dimensions, simplifying installation.
35.97 mm Shaft Diameter Compatibility: Ensures a snug fit for optimal performance and reduced vibration.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Manufacturing equipment
Automotive components
Aerospace equipment
Manufacturing equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

