RS PRO Plain Bearing, 24.98 mm Shaft Diameter, 32.06 mm OD
- RS Stock No.:
- 558-407
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,043.94
(exc. VAT)
PHP1,169.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1 unit(s) shipping from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,043.94 |
*price indicative
- RS Stock No.:
- 558-407
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 24.98mm | |
| Outside Diameter | 32.06mm | |
| Material | Sintered Bronze | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 24.98mm | ||
Outside Diameter 32.06mm | ||
Material Sintered Bronze | ||
Length 30mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 30 mm Length
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low maintenance and durability are crucial, this plain bearing offers excellent performance in a Compact form.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
30 mm Length: Suitable for various applications, offering flexibility in design.
32.06 mm Outside Diameter: Ensures compatibility with a wide range of housings.
24.98 mm Shaft Diameter: Designed for precise fit and optimal performance.
30 mm Length: Suitable for various applications, offering flexibility in design.
32.06 mm Outside Diameter: Ensures compatibility with a wide range of housings.
24.98 mm Shaft Diameter: Designed for precise fit and optimal performance.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Automotive components
Aerospace equipment
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

