RS PRO 25mm Bore Plain Bearing, 32 mm OD, 50 N
- RS Stock No.:
- 558-471
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP948.02
(exc. VAT)
PHP1,061.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP948.02 |
*price indicative
- RS Stock No.:
- 558-471
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 25mm | |
| Outside Diameter | 32mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 25mm | ||
Outside Diameter 32mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 25.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's flanged design ensures easy installation and secure positioning, making it Ideal for use in machinery where space is limited.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
Flanged Design: Ensures easy installation and secure fit.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 25.02 mm: Compatible with a wide range of shafts.
Outside Diameter of 32.06 mm: Fits standard housing dimensions.
Width of 20 mm: Compact design for space-constrained applications.
Flanged Design: Ensures easy installation and secure fit.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 25.02 mm: Compatible with a wide range of shafts.
Outside Diameter of 32.06 mm: Fits standard housing dimensions.
Width of 20 mm: Compact design for space-constrained applications.
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Construction equipment
Industrial machinery
Agricultural equipment
Construction equipment
Additional Information
Key Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 25mm Bore Plain Bearing 50 N
- RS PRO 25mm Bore Plain Bearing 50 N
- Igus MSM-2532-10 25mm Bore Plain Bearing, 32 mm OD
- Igus JFM-2532-20 25mm Bore Plain Bearing, 32 mm OD
- Igus MSM-2532-20 25mm Bore Plain Bearing, 32 mm OD
- Igus MSM-2532-35 25mm Bore Plain Bearing, 32 mm OD
- Igus A180FM-2532-20 25mm Bore Plain Bearing, 32 mm OD
- Igus MSM-2532-12 25mm Bore Plain Bearing, 32 mm OD
