RS PRO 25mm Bore Plain Bearing, 30 mm OD, 50 N
- RS Stock No.:
- 558-469
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,064.43
(exc. VAT)
PHP1,192.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,064.43 |
*price indicative
- RS Stock No.:
- 558-469
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Sub Type | Flanged | |
| Outside Diameter | 30mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Sub Type Flanged | ||
Outside Diameter 30mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 25.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial environments. The bearing's flanged design ensures easy installation and secure positioning, making it Ideal for use in machinery and equipment where precision is crucial.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
Flanged Design: Facilitates easy installation and secure fit, reducing maintenance time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, increasing reliability.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards, ensuring consistent quality.
Outside Diameter of 30.05 mm: Compatible with a wide range of shafts, offering flexibility in application.
Bore Size of 25.02 mm: Ensures a precise fit for optimal performance.
Width of 32 mm: Provides stability and support in various applications.
Flanged Design: Facilitates easy installation and secure fit, reducing maintenance time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, increasing reliability.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards, ensuring consistent quality.
Outside Diameter of 30.05 mm: Compatible with a wide range of shafts, offering flexibility in application.
Bore Size of 25.02 mm: Ensures a precise fit for optimal performance.
Width of 32 mm: Provides stability and support in various applications.
Applications
Automotive industry
Manufacturing machinery
Industrial equipment
Robotics
Manufacturing machinery
Industrial equipment
Robotics
Additional Information
Key Standards: ISO 2795:1991 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 25mm Bore Plain Bearing 50 N
- RS PRO 25mm Bore Plain Bearing 50 N
- Igus MSM-2530-40 25mm Bore Plain Bearing, 30 mm OD
- Igus JSM-2530-28 25mm Bore Plain Bearing, 30 mm OD
- Igus JSM-2530-21 25mm Bore Plain Bearing, 30 mm OD
- Igus MSM-2530-20 25mm Bore Plain Bearing, 30 mm OD
- Igus MSM-2530-30 25mm Bore Plain Bearing, 30 mm OD
- Igus JSM-2530-10 25mm Bore Plain Bearing, 30 mm OD
