Grasslin Passive Infrared Motion Detector, 25 m Sensor Range

N

Subtotal (1 unit)*

PHP2,859.15

(exc. VAT)

PHP3,202.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,859.15

*price indicative

RS Stock No.:
862-254
Mfr. Part No.:
18.06.0035.1
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

Motion Detector

Detector Type

Passive Infrared

Sensor Radius

25m

Diameter

80mm

Depth

86mm

Width

86mm

Mount Type

Ceiling

Colour

White

Height

77.5mm

Series

Talis MC

Supply Voltage

230V ac

IP Rating

IP21

Material

Plastic

Batteries Included

No

COO (Country of Origin):
CN
The Grasslin motion and presence detector designed for flush-mounted ceiling installation indoors, ensuring efficient control of lighting in various environments.

Automatic motion- and brightness-dependent control for lighting

Round detection area of 360°, with a coverage diameter of 6 m

Adjustable brightness switching Value ranging from 5 to 1000 lux

Follow-up time is adjustable via potentiometer, from 5 seconds to 15 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy