Grasslin Passive Infrared Motion Detector, 10 m Sensor Range

N

Subtotal (1 unit)*

PHP1,654.68

(exc. VAT)

PHP1,853.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,654.68

*price indicative

RS Stock No.:
862-248
Mfr. Part No.:
18.06.0030.1
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Detector Type

Passive Infrared

Product Type

Motion Detector

Sensor Radius

10m

Depth

86mm

Colour

White

Mount Type

Wall Mount

Width

78mm

Height

80mm

Series

Talis M

Supply Voltage

230V ac

IP Rating

IP55

Material

Plastic

Batteries Included

No

Standards/Approvals

Class II

COO (Country of Origin):
CN
The Grasslin motion detector designed for wall mounting outdoors, offering efficient light control with a semi-circular detection area. This device features Advanced presence detection to enhance outdoor lighting solutions.

Operating voltage of 230 V AC ensures compatibility with standard electrical systems

Semi-circular detection area of 180° covers a radius of 10 m at a 2.5 m mounting height

Follow-up time adjustable from 5 seconds to 15 minutes for tailored lighting control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy