Grasslin Passive Infrared Motion Detector, 8 m Sensor Range

N

Subtotal (1 unit)*

PHP2,101.58

(exc. VAT)

PHP2,353.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,101.58

*price indicative

RS Stock No.:
862-251
Mfr. Part No.:
18.06.0033.1
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Detector Type

Passive Infrared

Product Type

Motion Detector

Sensor Radius

8m

Diameter

90mm

Depth

47mm

Colour

White

Mount Type

Wall Mount

Width

90mm

Height

90mm

Series

Talis M

Supply Voltage

230V ac

IP Rating

IP21

Batteries Included

No

Material

Plastic

COO (Country of Origin):
CN
The Grasslin light control device is an Advanced motion/presence detector designed for indoor ceiling mounting. It efficiently regulates lighting based on occupancy, enhancing energy savings while providing effective illumination.

Operating voltage of 230 V AC ensures compatibility with standard electrical systems

Offers semi-circular detection area of 180°, with a radius of 10 m at a 2.5 m height

Compliant with protection class II, ensuring safe operation

Able to control LED lamps up to 200 W or incandescent/halogen lamps up to 1000 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy