Grasslin Passive Infrared Motion Detector, 6 m Sensor Range

N

Subtotal (1 unit)*

PHP2,653.97

(exc. VAT)

PHP2,972.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,653.97

*price indicative

RS Stock No.:
862-250
Mfr. Part No.:
18.06.0032.1
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Detector Type

Passive Infrared

Product Type

Motion Detector

Sensor Radius

6m

Diameter

50mm

Depth

56mm

Mount Type

Wall Mount

Colour

White

Width

56mm

Height

74.5mm

Series

Talis M

Supply Voltage

230V ac

IP Rating

IP21

Material

Plastic

Batteries Included

No

COO (Country of Origin):
CN
The Grasslin surface-mounted motion detector designed for indoor use, offering Advanced presence detection. Its primary function is to automatically control lighting based on detected motion, ensuring efficiency and convenience.

Motion detector features a round detection area of 360°, diameter 6 m

Adjustable brightness switching Value from 5 to 1000 lx

Follow-up time is adjustable via potentiometer, ranging from 5 seconds to 15 minutes

Compatible with 200 W LED and 1000 W incandescent/halogen lamp loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy