Grasslin Passive Infrared Motion Detector, 8 m Sensor Range
- RS Stock No.:
- 862-249
- Mfr. Part No.:
- 18.06.0031.1
- Manufacturer:
- Grasslin
N
Subtotal (1 unit)*
PHP1,949.57
(exc. VAT)
PHP2,183.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,949.57 |
*price indicative
- RS Stock No.:
- 862-249
- Mfr. Part No.:
- 18.06.0031.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Motion Detector | |
| Detector Type | Passive Infrared | |
| Sensor Radius | 8m | |
| Diameter | 80mm | |
| Depth | 70.25mm | |
| Mount Type | Wall Mount | |
| Width | 80mm | |
| Colour | White | |
| Height | 86mm | |
| Series | Talis M | |
| Supply Voltage | 230V ac | |
| IP Rating | IP21 | |
| Batteries Included | No | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Motion Detector | ||
Detector Type Passive Infrared | ||
Sensor Radius 8m | ||
Diameter 80mm | ||
Depth 70.25mm | ||
Mount Type Wall Mount | ||
Width 80mm | ||
Colour White | ||
Height 86mm | ||
Series Talis M | ||
Supply Voltage 230V ac | ||
IP Rating IP21 | ||
Batteries Included No | ||
Material Plastic | ||
- COO (Country of Origin):
- CN
The Grasslin motion/presence detector designed for flush-mounted ceiling installation indoors, offering precise light control. It effectively enhances energy efficiency while ensuring optimal illumination in various settings.
Operates at 230 V AC with a 50 Hz frequency for reliable performance
Adjustable brightness range of 5-1000 lx for customised settings
Offers a 360° angle of coverage, ensuring comprehensive detection
Follow-up time is adjustable between 5 seconds to 15 minutes
Related links
- Grasslin Passive Infrared Motion Detector, 8 m Sensor Range
- Grasslin Passive Infrared Motion Detector, 6 m Sensor Range
- Grasslin Passive Infrared Motion Detector, 25 m Sensor Range
- Grasslin Passive Infrared Motion Detector, 10 m Sensor Range
- Timeguard Presence Detector Motion Detector, 8 m Sensor Range
- Legrand Motion Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric PIR Motion Detector Push Button, 8 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
