Geberit Plug, 88.9 mm
- RS Stock No.:
- 914-055
- Mfr. Part No.:
- 90930
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,991.36
(exc. VAT)
PHP49,270.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,991.36 |
*price indicative
- RS Stock No.:
- 914-055
- Mfr. Part No.:
- 90930
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Test Plug | |
| Accessory Type | Plug | |
| Compatible Pipe Size | 88.9 mm | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Test Plug | ||
Accessory Type Plug | ||
Compatible Pipe Size 88.9 mm | ||
RoHS Status: Exempt
The Geberit Pressure test plug is designed for fitting applications, providing a reliable solution for pressure testing systems. This plug supports both Air and water tests efficiently, ensuring the integrity of the installation.
Suitable for pressure tests with Air up to 3 bar / 300 kPa
Compatible with cold water pressure tests up to 22.5 bar / 2250 kPa
Features an O-ring MADE of Durable NBR material
Reusable design enhances cost-effectiveness and sustainability
