Geberit Plug, 54 mm
- RS Stock No.:
- 914-053
- Mfr. Part No.:
- 90928
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,774.44
(exc. VAT)
PHP23,267.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP20,774.44 |
*price indicative
- RS Stock No.:
- 914-053
- Mfr. Part No.:
- 90928
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Test Plug | |
| Accessory Type | Plug | |
| Compatible Pipe Size | 54 mm | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Test Plug | ||
Accessory Type Plug | ||
Compatible Pipe Size 54 mm | ||
RoHS Status: Exempt
The Geberit Pressure test plug is designed for fitting during pressure testing tasks, ensuring a reliable seal for various pipe diameters while effectively isolating systems.
Enables pressure tests with Air up to 3 bar / 300 kPa
Compatible with pipe sizes ranging from ø 15–22 mm without ventilation
Facilitates tests using cold water up to 22.5 bar / 2250 kPa
Reusable design enhances long-term cost-effectiveness
