Geberit Plug, 15 mm
- RS Stock No.:
- 914-026
- Mfr. Part No.:
- 90922
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,951.66
(exc. VAT)
PHP8,905.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,951.66 |
*price indicative
- RS Stock No.:
- 914-026
- Mfr. Part No.:
- 90922
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Test Plug | |
| Compatible Pipe Size | 15 mm | |
| Accessory Type | Plug | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Test Plug | ||
Compatible Pipe Size 15 mm | ||
Accessory Type Plug | ||
RoHS Status: Exempt
The Geberit Pressure test plug is designed for securely sealing fittings during pressure tests. It effectively accommodates a range of pipe diameters, ensuring reliable closure for Air and cold water tests.
Designed for pressure tests with Air up to 3 bar / 300 kPa
Capable of sealing fittings with diameters from ø 15–22 mm without ventilation
Allows for ø 28–108 mm fittings with ventilation
Constructed with an O-ring MADE of Durable NBR material
