Geberit Plug, 18 mm
- RS Stock No.:
- 911-709
- Mfr. Part No.:
- 90923
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,827.18
(exc. VAT)
PHP8,766.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,827.18 |
*price indicative
- RS Stock No.:
- 911-709
- Mfr. Part No.:
- 90923
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Test Plug | |
| Accessory Type | Plug | |
| Compatible Pipe Size | 18 mm | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Test Plug | ||
Accessory Type Plug | ||
Compatible Pipe Size 18 mm | ||
RoHS Status: Exempt
The Geberit Pressure test plug is designed for secure testing of fittings, ensuring reliable pressure maintenance without leaks or failures during performance evaluations.
Suitable for pressure tests with Air up to 3 bar / 300 kPa
Utilises an O-ring MADE of NBR for enhanced sealing
Reusable, offering long-term utility for various applications
Allows for closure of fittings without ventilation for sizes ø 15–22 mm
