Geberit Plug, 28 mm
- RS Stock No.:
- 911-711
- Mfr. Part No.:
- 90925
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP11,287.59
(exc. VAT)
PHP12,642.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP11,287.59 |
*price indicative
- RS Stock No.:
- 911-711
- Mfr. Part No.:
- 90925
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Test Plug | |
| Accessory Type | Plug | |
| Compatible Pipe Size | 28 mm | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Test Plug | ||
Accessory Type Plug | ||
Compatible Pipe Size 28 mm | ||
RoHS Status: Exempt
The Geberit Pressure test plug for fitting is designed to temporarily close Geberit Mapress fittings during pressure testing, ensuring a secure seal for effective testing.
Suitable for pressure tests with Air up to 3 bar / 300 kPa
Compatible with cold water pressure testing up to 22.5 bar / 2250 kPa
Reusable design facilitates multiple applications
Variety of sizes from ø 15 mm to ø 108 mm for versatility
