PUI Audio Surface Mount Buzzer 210 μm Piezo Buzzer Component 41 mm 10.61Vrms Max

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP110.64

(exc. VAT)

PHP123.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 24PHP110.64
25 - 99PHP94.99
100 - 499PHP56.99
500 - 999PHP55.87
1000 +PHP54.76

*price indicative

RS Stock No.:
782-465
Mfr. Part No.:
AB4108A
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Piezo Buzzer Component

Mount Type

Surface Mount

Maximum Supply Voltage

10.61Vrms

Tone Type

Buzzer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

41mm

Standards/Approvals

ROHS

Height

210μm

Depth

41mm

Maximum Frequency

800Hz

Capacitance

7500pF

COO (Country of Origin):
CN
The PUI Audio ultrathin and lightweight bender designed for efficient sound generation with a resonant frequency tailored for optimal performance. Its low power consumption makes it Ideal for a range of applications.

Ultrathin and lightweight design at 31mm enhances versatility in different setups

Offers an 800 Hz resonant frequency for enhanced sound clarity

Low power consumption contributes to energy efficiency and reduced operational costs

Maximum input voltage of 30 Vp-p ensures compatibility with a variety of systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy