PUI Audio Surface Mount Buzzer 420 μm Piezo Buzzer Component 20 mm 10.61Vrms Max
- RS Stock No.:
- 782-453
- Mfr. Part No.:
- AB2063B-2
- Manufacturer:
- PUI Audio
N
Get a bulk buy discount
Add 25 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
PHP21.58
(exc. VAT)
PHP24.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP21.58 | - |
| 25 - 99 | PHP17.98 | 16% |
| 100 + | PHP10.79 | 50% |
*price indicative
- RS Stock No.:
- 782-453
- Mfr. Part No.:
- AB2063B-2
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface Mount | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 10.61Vrms | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ROHS | |
| Length | 20mm | |
| Height | 420μm | |
| Depth | 20mm | |
| Maximum Frequency | 6300Hz | |
| Capacitance | 10000pF | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface Mount | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 10.61Vrms | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ROHS | ||
Length 20mm | ||
Height 420μm | ||
Depth 20mm | ||
Maximum Frequency 6300Hz | ||
Capacitance 10000pF | ||
- COO (Country of Origin):
- CN
The PUI Audio ultrathin bender designed primarily for audio applications, featuring a light weight and high resonant frequency to enhance sound performance effectively.
Ultrathin and lightweight, measuring just 20mm, for easy integration
Delivers a resonant frequency of 6,300 Hz, ensuring superior audio output
Designed for low power consumption, making it energy efficient
Resonant impedance maximum of 350 Ohms optimises performance in a variety of setups
Related links
- PUI Audio Surface Mount Buzzer 420 μm Piezo Buzzer Component 20 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 220 μm Piezo Buzzer Component 31 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 630 μm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 560 μm Piezo Buzzer Component 35 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 470 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 510 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 210 μm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 530 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
