PUI Audio Surface Mount Buzzer 220 μm Piezo Buzzer Component 31 mm 10.61Vrms Max

N
Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

PHP71.00

(exc. VAT)

PHP79.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 24PHP71.00-
25 - 99PHP60.5314%
100 - 499PHP37.2547%
500 - 999PHP36.0849%
1000 +PHP34.9250%

*price indicative

RS Stock No.:
782-461
Mfr. Part No.:
AB3113A-2
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Surface Mount

Product Type

Piezo Buzzer Component

Maximum Supply Voltage

10.61Vrms

Tone Type

Buzzer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

31mm

Standards/Approvals

ROHS

Height

220μm

Length

31mm

Maximum Frequency

1300Hz

Capacitance

45000pF

COO (Country of Origin):
CN
The PUI Audio bender is an ultrathin and lightweight design, engineered for high performance in sound applications. Its Compact dimensions and resonant frequency make it Ideal for a variety of acoustic installations.

Ultrathin and lightweight at 31mm for easy integration

Resonant frequency of 1,300Hz ensures optimal sound performance

Low power consumption enhances energy efficiency

Capacitance of 45,000 ± 30% pF supports reliable operation

Related links