PUI Audio Surface Mount Buzzer 510 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- RS Stock No.:
- 782-463
- Mfr. Part No.:
- AB2746B
- Manufacturer:
- PUI Audio
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
PHP58.09
(exc. VAT)
PHP65.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP58.09 | - |
| 25 - 99 | PHP49.79 | 14% |
| 100 - 499 | PHP36.88 | 36% |
| 500 - 999 | PHP29.51 | 49% |
| 1000 + | PHP28.58 | 50% |
*price indicative
- RS Stock No.:
- 782-463
- Mfr. Part No.:
- AB2746B
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 10.61Vrms | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 27mm | |
| Depth | 27mm | |
| Standards/Approvals | ROHS | |
| Height | 510μm | |
| Maximum Frequency | 4600Hz | |
| Capacitance | 1600pF | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 10.61Vrms | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 27mm | ||
Depth 27mm | ||
Standards/Approvals ROHS | ||
Height 510μm | ||
Maximum Frequency 4600Hz | ||
Capacitance 1600pF | ||
- COO (Country of Origin):
- CN
The PUI Audio bender is designed for precise audio applications, delivering reliable frequency response and robust durability. Its specifications make it Ideal for various professional environments.
Resonant frequency of 4,600±500 Hz ensures optimal sound clarity
Maximum input voltage of 20 Vp-p allows for versatile use in audio devices
Sizeable capacitance of 16,000±30% pF enhances signal processing capabilities
Durable brass plate material ensures longevity under varied conditions
Related links
- PUI Audio Surface Mount Buzzer 530 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 470 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 560 μm Piezo Buzzer Component 35 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 420 μm Piezo Buzzer Component 20 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 630 μm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 220 μm Piezo Buzzer Component 31 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 210 μm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Single 230 μm Piezo Buzzer Component 27 mm 30V Max
