PUI Audio Surface Mount Buzzer 560 μm Piezo Buzzer Component 35 mm 10.61Vrms Max
- RS Stock No.:
- 782-452
- Mfr. Part No.:
- AB3528B
- Manufacturer:
- PUI Audio
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP203.70
View bulk pricing optionsSubtotal (1 unit)*
PHP124.66
(exc. VAT)
PHP139.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP124.66 | - |
| 10 - 24 | PHP104.29 | PHP203.70 |
| 25 - 99 | PHP64.73 | PHP1,498.25 |
| 100 - 499 | PHP63.53 | PHP6,113.00 |
| 500 + | PHP61.13 | PHP31,765.00 |
*price indicative
- RS Stock No.:
- 782-452
- Mfr. Part No.:
- AB3528B
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 10.61Vrms | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ROHS | |
| Length | 35mm | |
| Height | 560μm | |
| Depth | 35mm | |
| Maximum Frequency | 2800Hz | |
| Capacitance | 30000pF | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 10.61Vrms | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ROHS | ||
Length 35mm | ||
Height 560μm | ||
Depth 35mm | ||
Maximum Frequency 2800Hz | ||
Capacitance 30000pF | ||
- COO (Country of Origin):
- CN
The PUI Audio precision-engineered bender designed for optimal performance in various audio applications. Its robust specifications and reliability make it a perfect choice for discerning engineers and developers.
Resonant frequency of 2,800 Hz, ensuring accurate audio reproduction
Maximum input voltage rated at 30 Vp-p for enhanced versatility
Maximum resonant impedance of 300 Ohm facilitates a broad range of applications
Capacitance at 30,000 pF at 100 Hz provides stable performance
Related links
- PUI Audio Surface Mount Buzzer 560 μm Piezo Buzzer Component 35 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 630 μm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 470 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 510 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 420 μm Piezo Buzzer Component 20 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 530 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 210 μm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 220 μm Piezo Buzzer Component 31 mm 10.61Vrms Max
