TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header, 68 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 877-469
- Mfr. Part No.:
- 2532766-2
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 2800 units)*
PHP893,566.39
(exc. VAT)
PHP1,000,794.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP893,566.39 | PHP319.131 |
*price indicative
- RS Stock No.:
- 877-469
- Mfr. Part No.:
- 2532766-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP SMC Essential | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | LCP | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ELV | |
| Mating Pin Length | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP SMC Essential | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material LCP | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ELV | ||
Mating Pin Length 4mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity connector designed for reliable connectivity in various electronic applications, ensuring robust performance where durability and precision are essential.
Compact design enables efficient use of space in PCB layouts
Gold plating enhances conductivity and corrosion resistance in Terminal areas
Tin plating in the Terminal area promotes better solderability and ensures secure connections
Compatible with tape on reel packaging for automated assembly processes
Related links
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
