TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 877-459
- Mfr. Part No.:
- 2532638-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1500 units)*
PHP318,082.83
(exc. VAT)
PHP356,252.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP318,082.83 | PHP212.055 |
*price indicative
- RS Stock No.:
- 877-459
- Mfr. Part No.:
- 2532638-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP SMC Essential | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.7A | |
| Housing Material | LCP | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | ELV | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP SMC Essential | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.7A | ||
Housing Material LCP | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals ELV | ||
Voltage 500Vrms | ||
- COO (Country of Origin):
- DE
The TE Connectivity connector designed for high-performance applications, ensuring reliable electrical connectivity and integrity in various environments. Its robust construction facilitates seamless integration within electronic systems.
Features gold plating in the mating area for enhanced conductivity
Supports a coplanarity tolerance of ≤ 0.1 mm for precision fit
Utilises tape on reel packaging for efficient handling and assembly
Conforms to DIN IEC 60286-3 standards for packaging and delivery
Related links
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
