TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 877-470
- Mfr. Part No.:
- 2532766-3
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 3360 units)*
PHP800,264.44
(exc. VAT)
PHP896,296.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP800,264.44 | PHP238.174 |
*price indicative
- RS Stock No.:
- 877-470
- Mfr. Part No.:
- 2532766-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP SMC Essential | |
| Pitch | 1.27mm | |
| Current | 1.1A | |
| Housing Material | LCP | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ELV | |
| Mating Pin Length | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP SMC Essential | ||
Pitch 1.27mm | ||
Current 1.1A | ||
Housing Material LCP | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ELV | ||
Mating Pin Length 4mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity connector is a meticulously designed component for reliable electrical connections within various applications. It supports 12 pins and is engineered for durability and precision, ensuring optimal performance in demanding environments.
Features a mating area with gold plating for enhanced conductivity
Includes robust Terminal area with 4-6 μm tin plating for improved corrosion resistance
Designed with a coplanarity tolerance of ≤ 0.1 mm for accurate alignment
Encased in tape on reel packaging following DIN IEC 60286-3 standards
Related links
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
