TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header, 68 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 877-465
- Mfr. Part No.:
- 2532657-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 1400 units)*
PHP362,699.32
(exc. VAT)
PHP406,223.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 29, 2027
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP362,699.32 | PHP259.071 |
*price indicative
- RS Stock No.:
- 877-465
- Mfr. Part No.:
- 2532657-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP SMC Essential | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 68 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Parallel | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ELV | |
| Mating Pin Length | 4mm | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP SMC Essential | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 68 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Parallel | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ELV | ||
Mating Pin Length 4mm | ||
Voltage 500Vrms | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
