TE Connectivity PCB Connector for use with PCB
- RS Stock No.:
- 796-595
- Mfr. Part No.:
- 62221-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tape of 10000 units)*
PHP112,361.11
(exc. VAT)
PHP125,844.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP112,361.11 | PHP11.236 |
*price indicative
- RS Stock No.:
- 796-595
- Mfr. Part No.:
- 62221-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Accessory Type | PCB Connector | |
| For Use With | PCB | |
| Colour | Grey | |
| Material | Copper | |
| Standards/Approvals | UL | |
| Series | 62221-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Accessory Type PCB Connector | ||
For Use With PCB | ||
Colour Grey | ||
Material Copper | ||
Standards/Approvals UL | ||
Series 62221-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity Printed circuit board tab designed for effective electrical connections. Its robust construction ensures reliability in various applications involving PCB integration and connectivity solutions.
Constructed from pre-tin brass for optimal conductivity and durability
Designed for straightforward insertion into board holes, eliminating the need for complex tooling
Features compatibility with strip form for automated assembly processes
Offers a reliable connection for wire terminations in both new and existing applications
Related links
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity PCB Connector Accessory for use with Connector
- TE Connectivity PCB Connector for use with PCB Contacts
- TE Connectivity, Eurocard Keying Kit for use with PCB Connector
- TE Connectivity Guide Pin for use with Z PACK 2mm HM
- TE Connectivity Strain Relief for use with MATE-N-LOK Series
- TE Connectivity TPA (Terminal Position Assurance) for use with Grace Inertia Connectors (GIC) 2.5
- TE Connectivity TPA (Terminal Position Assurance) for use with Receptacle Contacts
