HARTING Key for use with SEK IDC Connector
- RS Stock No.:
- 741-588
- Mfr. Part No.:
- 09185009902
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP12,335.02
(exc. VAT)
PHP13,815.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP12,335.02 | PHP123.35 |
*price indicative
- RS Stock No.:
- 741-588
- Mfr. Part No.:
- 09185009902
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Key | |
| Accessory Type | Key | |
| For Use With | SEK IDC Connector | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Series | SEK | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Key | ||
Accessory Type Key | ||
For Use With SEK IDC Connector | ||
Colour White | ||
Standards/Approvals RoHS | ||
Series SEK | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 ACC CODING KEY is a polarisation key designed for use with SEK IDC connectors. This accessory ensures correct alignment and connection, enhancing the reliability of electrical systems.
Features & Benefits
Polarisation key ensures correct connector alignment, preventing misconnection
White colour provides clear visibility for easy identification
Compatible with SEK IDC connectors, enhancing system integration
Compliant with China RoHS and ELV standards, ensuring environmental safety
Lightweight design facilitates easy handling and installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
What is the product type of this accessory?
The product type is a polarisation key.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What connectors is this polarisation key compatible with?
This polarisation key is compatible with SEK IDC connectors.
Related links
- HARTING Coding Pin for use with SEK IDC Connector
- HARTING Locking Lever for use with SEK IDC Connector
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING Strain Relief Connector for use with SEK Series
- HARTING Strain Relief Clamp for use with SEK Series
- HARTING Coding Key for use with PCB Connector
- HARTING, DIN 41612 Strain Relief for use with DIN 41612 IDC Connector
- Molex Universal Polarizing Key for use with PCB Connector
