HARTING Locking Lever for use with SEK IDC Connector

Subtotal (1 bag of 5000 units)*

PHP145,933.26

(exc. VAT)

PHP163,445.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP145,933.26PHP29.187

*price indicative

RS Stock No.:
741-581
Mfr. Part No.:
0918000990558U
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Locking Lever

Accessory Type

Locking Lever

For Use With

SEK IDC Connector

Colour

Grey

Material

Thermoplastic

Standards/Approvals

RoHS

Series

SEK

COO (Country of Origin):
RO
The HARTING locking lever is an accessory designed for use with Harting female connectors, specifically the SEK IDC connector. It provides secure latching while optimising space, making it Ideal for Compact applications.

Features & Benefits


Locking lever enhances security by preventing accidental disconnection

Designed for female connectors, ensuring compatibility with SEK series

Made from thermoplastic for durability and resistance to wear

Grey colour provides a NEUTRAL appearance for various applications

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the material of the locking lever?


The locking lever is MADE from thermoplastic for durability.

Is this locking lever compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

What connectors is this locking lever compatible with?


This locking lever is designed for use with SEK IDC connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy