HARTING Strain Relief Clamp for use with SEK IDC Connector
- RS Stock No.:
- 744-855
- Mfr. Part No.:
- 0918520900258U
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 5000 units)*
PHP203,111.30
(exc. VAT)
PHP227,484.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP203,111.30 | PHP40.622 |
*price indicative
- RS Stock No.:
- 744-855
- Mfr. Part No.:
- 0918520900258U
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Clamp | |
| Accessory Type | Strain Relief Clamp | |
| For Use With | SEK IDC Connector | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | SEK | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Clamp | ||
Accessory Type Strain Relief Clamp | ||
For Use With SEK IDC Connector | ||
Colour Grey | ||
Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Series SEK | ||
- COO (Country of Origin):
- RO
The HARTING strain relief clamp is designed for use with SEK IDC connectors, providing secure support and protection for wiring. Its robust thermoplastic construction ensures durability while maintaining compliance with relevant standards, making it suitable for various industrial applications.
Features & Benefits
Strain relief clamp enhances cable stability and reduces stress on connections
Size accommodates 20 poles, ensuring compatibility with specific connector types
Made from thermoplastic for improved durability and resistance to wear
Grey colour provides a NEUTRAL appearance suitable for various environments
Complies with China RoHS and ELV standards for environmental safety
Easy installation process simplifies integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
What is the material of this strain relief clamp?
The strain relief clamp is MADE from thermoplastic.
Is this product compliant with environmental standards?
Yes, it complies with China RoHS and ELV standards.
What is the size of the strain relief clamp?
The clamp is designed for 20 poles.
Related links
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING Strain Relief Clamp for use with SEK Series
- HARTING Strain Relief Connector for use with SEK Series
- HARTING Strain Relief Clamp for use with Cables
- HARTING Strain Relief Clamp For Use With Han K 8/24 Rectangular Connector
- HARTING Strain Relief Clamp For Use With Han K 8/24 Rectangular Connector
- HARTING Coding Pin for use with SEK IDC Connector
- HARTING Key for use with SEK IDC Connector
