HARTING Coding Pin for use with SEK IDC Connector
- RS Stock No.:
- 739-442
- Mfr. Part No.:
- 09180009901
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP31,424.08
(exc. VAT)
PHP35,194.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP31,424.08 | PHP314.241 |
*price indicative
- RS Stock No.:
- 739-442
- Mfr. Part No.:
- 09180009901
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Coding Pin | |
| Accessory Type | Coding Pin | |
| For Use With | SEK IDC Connector | |
| Colour | Brown | |
| Standards/Approvals | RoHS | |
| Series | SEK | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Coding Pin | ||
Accessory Type Coding Pin | ||
For Use With SEK IDC Connector | ||
Colour Brown | ||
Standards/Approvals RoHS | ||
Series SEK | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 ACC.CODE PIN FEMALE is a coding pin designed to prevent cross-plugging of adjacent connectors in the SEK series. This accessory ensures proper alignment and functionality of the SEK IDC connector, enhancing system reliability.
Features & Benefits
Coding pin prevents incorrect connections, ensuring system integrity
Brown colour provides easy identification in complex assemblies
Compatible with SEK IDC connectors for seamless integration
Compliant with China RoHS and ELV standards for environmental safety
Simple installation process enhances usability and reduces downtime
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
What is the colour of this coding pin?
The coding pin is brown for easy identification.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What connectors is this coding pin compatible with?
This coding pin is designed for use with SEK IDC connectors.
Related links
- HARTING Coding Pin for use with Har Flexicon Terminal Block
- HARTING Coding Pin T with Nut for use with PCB Connector
- HARTING Coding Pin For Use With Connector Component
- HARTING Coding Pin For Use With Han 3A and 4A Connectors
- HARTING Key for use with SEK IDC Connector
- HARTING Locking Lever for use with SEK IDC Connector
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING Coding Pin For Use With Han Modular Compact Hood/Housing
