HARTING Coding Pin for use with Har Flexicon Terminal Block
- RS Stock No.:
- 736-732
- Mfr. Part No.:
- 14950000050000
- Manufacturer:
- HARTING
Subtotal (1 bag of 120 units)*
PHP2,211.05
(exc. VAT)
PHP2,476.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,211.05 | PHP18.425 |
*price indicative
- RS Stock No.:
- 736-732
- Mfr. Part No.:
- 14950000050000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Coding Pin | |
| Accessory Type | Coding Pin | |
| For Use With | Har Flexicon Terminal Block | |
| Colour | Red | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Coding Pin | ||
Accessory Type Coding Pin | ||
For Use With Har Flexicon Terminal Block | ||
Colour Red | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,xx F coding clip is a polyamide accessory designed for use with Har Flexicon Terminal blocks. Its primary function is to ensure proper coding and identification within electrical connections, enhancing system reliability.
Features & Benefits
Coding pin facilitates accurate identification of Terminal blocks
Made from polyamide for enhanced durability and resistance to wear
Red colour provides clear Visual identification in complex assemblies
Compliant with China RoHS and ELV standards for environmental safety
Designed specifically for Har Flexicon series, ensuring compatibility
Lightweight construction aids in easy handling and installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the material of this coding pin?
The coding pin is MADE from polyamide.
What colour is this coding pin?
The coding pin is red in colour.
Related links
- HARTING Coding Pin for use with Har Flexicon Terminal Block
- HARTING Coding Pin for use with SEK IDC Connector
- HARTING Coding Pin T with Nut for use with PCB Connector
- HARTING Coding Pin For Use With Connector Component
- HARTING Coding Pin For Use With Han 3A and 4A Connectors
- HARTING Coding Pin For Use With Han Modular Compact Hood/Housing
- HARTING Coding Pin For Use With Han Inox Industrial Connector
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
