HARTING Coding Pin for use with Har Flexicon Terminal Block

Subtotal (1 bag of 120 units)*

PHP2,223.03

(exc. VAT)

PHP2,489.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP2,223.03PHP18.525

*price indicative

RS Stock No.:
741-561
Mfr. Part No.:
14950000051000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Coding Pin

Accessory Type

Coding Pin

For Use With

Har Flexicon Terminal Block

Colour

Red

Material

Polyamide

Standards/Approvals

RoHS

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 5,xx M coding clip is a polyamide accessory designed for use with Har Flexicon Terminal blocks. Its primary benefit is to ensure proper alignment and identification of connections, enhancing system reliability.

Features & Benefits


Coding pin facilitates correct connection alignment

Made from polyamide for durability and resistance to wear

Red colour aids in easy identification during installation

Compliant with China RoHS and ELV standards for environmental safety

No hazardous area certification required, suitable for general applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the material of this coding pin?


The coding pin is MADE from polyamide.

What is the colour of this coding pin?


The coding pin is red, aiding in easy identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy