HARTING Strain Relief Clamp for use with SEK IDC Connector
- RS Stock No.:
- 743-228
- Mfr. Part No.:
- 0918506900258U
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 5000 units)*
PHP111,302.66
(exc. VAT)
PHP124,658.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP111,302.66 | PHP22.261 |
*price indicative
- RS Stock No.:
- 743-228
- Mfr. Part No.:
- 0918506900258U
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Strain Relief Clamp | |
| Product Type | Clamp | |
| For Use With | SEK IDC Connector | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | SEK | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Strain Relief Clamp | ||
Product Type Clamp | ||
For Use With SEK IDC Connector | ||
Colour Grey | ||
Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Series SEK | ||
- COO (Country of Origin):
- RO
The HARTING SEK strain relief clamp is designed to provide secure support for SEK IDC connectors, ensuring reliable connections in various applications. Its robust thermoplastic construction offers durability while maintaining compliance with relevant standards.
Features & Benefits
Strain relief clamp enhances connection stability and reduces stress on wires
Size accommodates 6 poles for versatile applications
Grey colour provides a NEUTRAL aesthetic for various installations
Made from thermoplastic for durability and resistance to wear
Compliant with China RoHS and ELV standards for environmental safety
Easy installation process minimises downtime during setup
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the material of this strain relief clamp?
The strain relief clamp is MADE from thermoplastic.
Is this product compliant with environmental standards?
Yes, it meets China RoHS and ELV compliance requirements.
What type of connectors is this clamp designed for?
This clamp is specifically designed for SEK IDC connectors.
Related links
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING Strain Relief Clamp for use with SEK Series
- HARTING Strain Relief Connector for use with SEK Series
- HARTING Strain Relief Clamp for use with Cables
- HARTING Strain Relief Clamp For Use With Han K 8/24 Rectangular Connector
- HARTING Strain Relief Clamp For Use With Han K 8/24 Rectangular Connector
- HARTING, D-Sub Series Strain Relief Clamp For Use With D-sub IDC 15-Pole
- HARTING, D-Sub Series Strain Relief Clamp For Use With D-sub IDC 37-Pole
