HARTING Locking Lever for use with HAN 6B
- RS Stock No.:
- 197-6822
- Distrelec Article No.:
- 303-86-084
- Mfr. Part No.:
- 09300060391
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,120.81
(exc. VAT)
PHP2,375.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,120.81 |
| 10 - 24 | PHP2,057.17 |
| 25 - 49 | PHP1,951.15 |
| 50 + | PHP1,908.73 |
*price indicative
- RS Stock No.:
- 197-6822
- Distrelec Article No.:
- 303-86-084
- Mfr. Part No.:
- 09300060391
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header Accessory | |
| Accessory Type | Locking Lever | |
| For Use With | HAN 6B | |
| Colour | Grey | |
| Material | Die Cast Aluminium | |
| Standards/Approvals | No | |
| Series | Han B | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header Accessory | ||
Accessory Type Locking Lever | ||
For Use With HAN 6B | ||
Colour Grey | ||
Material Die Cast Aluminium | ||
Standards/Approvals No | ||
Series Han B | ||
- COO (Country of Origin):
- CN
The Harting Han rear-fit panel housing with frame is a rear mounting type and has a size 6B. It has a Low construction and Single locking lever.
Polycarbonate and stainless steel locking material
Seal material is NBR
IP66 protection (IEC 60529)
Related links
- HARTING Locking Lever for use with HAN 6B
- HARTING Locking Lever for use with HAN 16B
- HARTING Locking Lever for use with HAN 24B
- HARTING Locking Lever For Use With Han-16B Han-6B, Han-10B
- HARTING Locking Lever for use with SEK IDC Connector
- HARTING Locking Lever For Use With Han Rectangular Connector
- HARTING Locking Lever For Use With Han Rectangular Connector
- HARTING Locking Lever For Use With Han 1 A Versatile Compact Connector
