HARTING, DIN 41612 Strain Relief for use with DIN 41612 IDC Connector
- RS Stock No.:
- 744-697
- Mfr. Part No.:
- 09030009941
- Manufacturer:
- HARTING
Subtotal (1 bag of 20 units)*
PHP4,865.46
(exc. VAT)
PHP5,449.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,865.46 | PHP243.273 |
*price indicative
- RS Stock No.:
- 744-697
- Mfr. Part No.:
- 09030009941
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| For Use With | DIN 41612 IDC Connector | |
| Series | DIN 41612 | |
| Colour | Grey | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
For Use With DIN 41612 IDC Connector | ||
Series DIN 41612 | ||
Colour Grey | ||
Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING DIN Signal IDC Strain Relief is designed to provide secure cable management for DIN 41612 IDC connectors. This strain relief ensures cables are held firmly in place, reducing stress and potential damage to connections.
Features & Benefits
Provides strain relief to prevent cable stress and damage
Constructed from Durable thermoplastic for long-lasting performance
Grey colour allows for easy identification and integration
Compliant with China RoHS e and ELV Status for environmental safety
Compatible with DIN 41612 IDC connectors for versatile use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Used in robotics and automated machinery
Suitable for electronics and PCB integration
What material is the strain relief MADE from?
The strain relief is MADE from thermoplastic.
What connectors is this strain relief compatible with?
It is compatible with DIN 41612 IDC connectors.
Related links
- HARTING, DIN 41612 Pin Shroud for use with DIN 41612 Type F Low Profile Connector
- HARTING, DIN 41612 Housing for use with DIN 41612 Connectors
- HARTING, DIN 41612 Pin Shroud for use with DIN 41612 Type E with Press-In Pin Connector
- HARTING, DIN 41612 Pin Shroud for use with Type C Female Connector
- HARTING, DIN 41612 Coding Pin for use with DIN 41612 Type H/MH 24 + 7 Connector
- HARTING, DIN 41612 Pin Shroud for use with Type 3B Female Connector
- HARTING, DIN 41612 Pin Shroud for use with Type 2B Female Connector
- HARTING, DIN 41612 Pin Shroud for use with Type 2C Female Connector
