HARTING Strain Relief Clamp for use with SEK IDC Connector
- RS Stock No.:
- 736-827
- Mfr. Part No.:
- 0918540900258U
- Manufacturer:
- HARTING
Subtotal (1 bag of 3000 units)*
PHP129,649.61
(exc. VAT)
PHP145,207.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP129,649.61 | PHP43.217 |
*price indicative
- RS Stock No.:
- 736-827
- Mfr. Part No.:
- 0918540900258U
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Reducer | |
| Accessory Type | Strain Relief Clamp | |
| For Use With | SEK IDC Connector | |
| Colour | White | |
| Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | SEK | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Reducer | ||
Accessory Type Strain Relief Clamp | ||
For Use With SEK IDC Connector | ||
Colour White | ||
Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Series SEK | ||
- COO (Country of Origin):
- RO
The HARTING strain relief clamp is designed for use with SEK IDC connectors, providing secure support and protection for wiring. Its robust thermoplastic construction ensures durability while maintaining compliance with relevant standards, making it suitable for various industrial applications.
Features & Benefits
Strain relief clamp enhances cable stability and reduces stress on connections
Size accommodates 40 poles, ensuring compatibility with specific connector configurations
Made from thermoplastic for improved durability and resistance to wear
White colour allows for easy identification in installations
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
What is the material of this strain relief clamp?
The strain relief clamp is MADE from thermoplastic.
Is this product compliant with environmental standards?
Yes, it meets China RoHS and ELV compliance requirements.
What type of connectors is this clamp designed for?
This clamp is specifically designed for use with SEK IDC connectors.
Related links
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING Strain Relief Clamp for use with SEK Series
- HARTING Strain Relief Connector for use with SEK Series
- HARTING Strain Relief Clamp for use with Cables
- HARTING Strain Relief Clamp For Use With Han K 8/24 Rectangular Connector
- HARTING Strain Relief Clamp For Use With Han K 8/24 Rectangular Connector
- HARTING Locking Latch for use with Female Connector without Strain Relief Clamp
- HARTING Locking Latch for use with Female Connector with Strain Relief Clamp
