HARTING Locking Latch for use with Female Connector without Strain Relief Clamp

Subtotal (1 bag of 100 units)*

PHP3,804.00

(exc. VAT)

PHP4,260.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP3,804.00PHP38.04

*price indicative

RS Stock No.:
744-887
Mfr. Part No.:
09190009904
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Locking Latch

Product Type

Locking Latch

For Use With

Female Connector without Strain Relief Clamp

Colour

Grey

Material

PBT Housing

Standards/Approvals

RoHS

Series

SEK

COO (Country of Origin):
RO
The HARTING Locking Latch is designed to secure female connectors without strain relief clamps, ensuring reliable connections in various applications. Made from Durable thermoplastic resin, it provides a robust solution for maintaining connection integrity.

Features & Benefits


Locking mechanism enhances connection security

Short design allows for Compact installations

Made from thermoplastic resin for durability

Grey colour provides a NEUTRAL aesthetic

Compatible with female connectors without strain relief clamps

Complies with China RoHS and ELV standards for safety

Lightweight construction facilitates easy handling

Resistant to environmental factors for long-term use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the material of the Locking Latch?


The Locking Latch is MADE from thermoplastic resin (PBT).

Is this product compliant with environmental standards?


Yes, it complies with China RoHS and ELV standards.

What type of connectors is this Locking Latch compatible with?


It is compatible with female connectors without strain relief clamps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy