HARTING Locking Latch for use with Female Connector with Strain Relief Clamp
- RS Stock No.:
- 743-226
- Mfr. Part No.:
- 09190009903
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP3,963.00
(exc. VAT)
PHP4,438.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,963.00 | PHP39.63 |
*price indicative
- RS Stock No.:
- 743-226
- Mfr. Part No.:
- 09190009903
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Locking Latch | |
| Accessory Type | Locking Latch | |
| For Use With | Female Connector with Strain Relief Clamp | |
| Colour | Grey | |
| Material | PBT Housing | |
| Standards/Approvals | RoHS | |
| Series | SEK | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Locking Latch | ||
Accessory Type Locking Latch | ||
For Use With Female Connector with Strain Relief Clamp | ||
Colour Grey | ||
Material PBT Housing | ||
Standards/Approvals RoHS | ||
Series SEK | ||
- COO (Country of Origin):
- RO
The HARTING Locking Latch is designed to secure female connectors with strain relief clamps, ensuring reliable connections in various applications. Made from Durable thermoplastic resin, it provides enhanced stability and protection for electrical connections.
Features & Benefits
Locking mechanism ensures secure connections, preventing accidental disconnections
Long design accommodates various connector sizes, enhancing compatibility
Made from thermoplastic resin for durability and resistance to wear
Grey colour provides a NEUTRAL appearance, blending with most installations
Compliant with China RoHS and ELV standards for environmental safety
Meets EN 45545-2 standards for fire safety in railway applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the material of the Locking Latch?
The Locking Latch is MADE from thermoplastic resin (PBT).
Is this product compliant with environmental standards?
Yes, it meets China RoHS, ELV, and EN 45545-2 standards.
What type of connectors is this Locking Latch compatible with?
It is designed for use with female connectors that have strain relief clamps.
Related links
- HARTING Locking Latch for use with Female Connector without Strain Relief Clamp
- HARTING Strain Relief Clamp for use with SEK Series
- HARTING Strain Relief Clamp For Use With Han K 8/24 Rectangular Connector
- HARTING Strain Relief Clamp For Use With Han K 8/24 Rectangular Connector
- HARTING Strain Relief Clamp for use with Cables
- HARTING, D-Sub Series Strain Relief Clamp For Use With D-sub IDC 15-Pole
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING, D-Sub Series Strain Relief Clamp For Use With D-sub IDC 37-Pole
