HARTING Strain Relief for use with Female Connector
- RS Stock No.:
- 739-451
- Mfr. Part No.:
- 15290120503000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP9,696.12
(exc. VAT)
PHP10,859.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP9,696.12 | PHP96.961 |
*price indicative
- RS Stock No.:
- 739-451
- Mfr. Part No.:
- 15290120503000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| For Use With | Female Connector | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
For Use With Female Connector | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING strain relief is designed specifically for 12-contact female connectors with IDC insulation displacement termination. It provides essential mechanical protection for wire connections, ensuring long-term cable stability and preventing accidental disconnection in high-vibration environments while remaining fully RoHS and ELV compliant.
Features & Benefits
Secure IDC insulation displacement termination
High-strength thermoplastic material
Compact 12-contact configuration
Environmentally compliant (RoHS/ELV)
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Related links
- HARTING Strain Relief for use with Female Connector
- HARTING Strain Relief Clip for use with female connector
- HARTING Locking Latch for use with Female Connector without Strain Relief Clamp
- HARTING Locking Latch for use with Female Connector with Strain Relief Clamp
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING Strain Relief Clamp for use with Cables
- HARTING Strain Relief Clamp for use with SEK Series
- HARTING Strain Relief Connector for use with SEK Series
