HARTING Strain Relief for use with Female Connector
- RS Stock No.:
- 738-000
- Mfr. Part No.:
- 15290680503000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 75 units)*
PHP9,476.03
(exc. VAT)
PHP10,613.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP9,476.03 | PHP126.347 |
*price indicative
- RS Stock No.:
- 738-000
- Mfr. Part No.:
- 15290680503000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | Female Connector | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With Female Connector | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex strain relief for IDC 68-pin connectors is designed to provide secure and reliable support for cable connections. This strain relief helps prevent cable damage and ensures long-lasting performance in various applications.
Features & Benefits
Compatible with female connectors for versatile use
Made from thermoplastic for durability and resistance to wear
Complies with China RoHS e, CSA C22.2, and UL 1977 standards for safety
ELV status compliant, ensuring environmental responsibility
Designed to meet EN 45545-2 standards for fire safety in transport applications
Reduces strain on cables, prolonging their lifespan
Easy to install, facilitating efficient assembly processes
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What type of connector is this strain relief designed for?
This strain relief is designed for use with female connectors.
Related links
- HARTING Strain Relief for use with Female Connector
- HARTING Strain Relief Clip for use with female connector
- HARTING Locking Latch for use with Female Connector without Strain Relief Clamp
- HARTING Locking Latch for use with Female Connector with Strain Relief Clamp
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING Strain Relief Clamp for use with Cables
- HARTING Strain Relief Clamp for use with SEK Series
- HARTING Strain Relief Connector for use with SEK Series
